
General Power Transformer, 500W capacity, featuring a 120V AC input and 120V AC output voltage. This transformer provides 4.2A output current across four outputs, operating at 60Hz. It is UL approved, RoHS compliant, and designed for external wall mounting with wire termination. Dimensions include a length of 5.7 inches, width of 158.75mm, height of 146.05mm, and thickness of 235mm, with a 3.05-foot cord.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Tripp Lite IS500HG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Tripp Lite IS500HG technical specifications.
| Approvals | UL |
| Package/Case | 120 |
| Cord Length | 3.05foot |
| Current Rating | 4.2A |
| Frequency | 60Hz |
| Height | 146.05mm |
| Length | 5.7inch |
| Mount | External |
| Number of Outputs | 4 |
| Output Current | 4.2A |
| Output Voltage | 120V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | IS |
| Termination | Wire |
| Thickness | 235mm |
| Voltage Rating (AC) | 120V |
| Weight | 24lb |
| Width | 158.75mm |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite IS500HG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
