
This 6-outlet power strip offers robust surge protection with a 140V clamping voltage and 3330 joules of energy absorption. Featuring a durable aluminum housing, it provides 6 AC outlets and a 6-foot cord for flexible placement. Rated for 120V AC and 15A, it includes a 12A max current rating and a 97kA max surge current capacity. Overload protection is managed by an integrated circuit breaker, and the unit boasts a fast 1ns response time. Mountable via wall or plug-in, this RoHS compliant power strip is designed for reliable power distribution.
Tripp Lite ISOBAR6 technical specifications.
| AC Outlets | 6 |
| Approvals | UL, CSA |
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Clamping Voltage | 140V |
| Cord Length | 6foot |
| Current Rating | 15A |
| Energy | 3330J |
| Frequency | 5.06kHz |
| Height | 63.5mm |
| Lead Free | Lead Free |
| Length | 7inch |
| Max Current Rating | 12A |
| Max Surge Current | 97kA |
| Mount | Wall, Plug-In |
| Output Current | 12A |
| Output Voltage | 120V |
| Overload Protection | Circuit Breaker |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Response Time | 1ns |
| RoHS Compliant | Yes |
| Series | ISOBAR® |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 120V |
| Weight | 2.4lb |
| Width | 178mm |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite ISOBAR6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
