
Tripp Lite LC1200 technical specifications.
| Approvals | UL, NEMA |
| Cord Length | 1.83m |
| Current Rating | 10A |
| Depth | 7inch |
| Height | 184.15mm |
| Material | Plastic |
| Max Power Dissipation | 1.2kW |
| Mount | Wall |
| Number of Outputs | 1 |
| Output Power | 1.2kW |
| Output Voltage | 120V |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Weight | 8.7lb |
| Width | 152.4mm |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite LC1200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
