Tripp Lite LC1200WM technical specifications.
| Height | 127mm |
| Lead Free | Lead Free |
| Material | Steel |
| Max Power Dissipation | 1.2kW |
| Output Power | 1.2kW |
| Output Voltage | 120V |
| Weight | 7.26kg |
| Width | 127mm |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite LC1200WM to view detailed technical specifications.
No datasheet is available for this part.