
120V, 15A rackmount power strip with a 1.8kW output power and 1.8kW max power dissipation. Features a 1.83m cord and a single output. Constructed from plastic, this surge suppressor offers UL approval and a 7-inch depth.
Tripp Lite LC1800 technical specifications.
| Approvals | UL |
| Cord Length | 1.83m |
| Current Rating | 15A |
| Depth | 7inch |
| Height | 171.45mm |
| Material | Plastic |
| Max Power Dissipation | 1.8kW |
| Mount | Wall |
| Number of Outputs | 1 |
| Output Power | 1.8kW |
| Output Voltage | 120V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Weight | 8.818lb |
| Width | 146.05mm |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite LC1800 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
