
Tripp Lite LS604WM technical specifications.
| Approvals | NEMA |
| Package/Case | 600 |
| Current Rating | 5A |
| Depth | 5.75inch |
| Height | 101.6mm |
| Lead Free | Lead Free |
| Material | Steel |
| Max Power Dissipation | 600W |
| Mount | Wall |
| Number of Outputs | 1 |
| Output Power | 600W |
| Output Voltage | 120V |
| Package Quantity | 6 |
| Reach SVHC Compliant | Unknown |
| Weight | 12lb |
| Width | 127mm |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite LS604WM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.