
UPS - Uninterruptible Power Supplies 1500VA 940W UPS AVR 120V USB RJ11 RJ45
Sign in to ask questions about the Tripp Lite OMNIVS1500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Tripp Lite OMNIVS1500 technical specifications.
| Cord Length | 6foot |
| Interface | USB |
| Lead Free | Lead Free |
| Output Connector | NEMA 5-15R |
| Output Voltage | 120V |
| Package Quantity | 1 |
| Series | Omni VS™ |
| Size | 11.73inch |
| Voltage - Output 1 | 120V |
| Weight | 28lb |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite OMNIVS1500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
