
1500VA line-interactive UPS with AVR technology, providing 230V output voltage through eight IEC 320-C13 connectors. Features a USB interface for management and extended runtime capabilities. Unit dimensions are 191mm length and 300mm height, with a weight of 32lb.
Tripp Lite OMNIVSINT1500XL technical specifications.
| Height | 300mm |
| Interface | USB |
| Length | 191mm |
| Output Connector | IEC 320-C13 (8) |
| Output Voltage | 230V |
| Series | OmniVS, AVR |
| Weight | 32lb |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite OMNIVSINT1500XL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
