
13 AC outlets provide versatile power distribution. Features a 20A current rating with overload protection via a circuit breaker. Durable metal body in black, with a 4.5m cord for flexible placement. Designed for horizontal rack mounting. Supports 127V output voltage and 120V DC rated voltage.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Tripp Lite PDU1220 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Tripp Lite PDU1220 technical specifications.
| AC Outlets | 13 |
| Body Material | Metal |
| Color | Black |
| Cord Length | 4.5m |
| Current Rating | 20A |
| Length | 444.5mm |
| Max Current Rating | 20A |
| Mount | Horizontal, Rack |
| Output Current | 20A |
| Output Voltage | 127V |
| Overload Protection | Circuit Breaker |
| Package Quantity | 6 |
| Reach SVHC Compliant | Unknown |
| DC Rated Voltage | 120V |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite PDU1220 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
