
12 C-13 AC receptacle power strip for 208V, 30A applications. Features 20 total AC outlets, a 15-foot cord, and horizontal or rack mount capability. Includes circuit breaker overload protection and is UL/CSA approved. This lead-free power distribution unit operates at a nominal input voltage of 208V with a single output phase.
Tripp Lite PDU1230 technical specifications.
| AC Outlets | 20 |
| Approvals | UL, CSA |
| Cord Length | 15foot |
| Current Rating | 30A |
| Lead Free | Lead Free |
| Max Current Rating | 30A |
| Mount | Horizontal, Rack |
| Nominal Input Voltage (AC) | 208V |
| Number of Output Phases | 1 |
| Output Voltage | 208V |
| Overload Protection | Circuit Breaker |
| Package Quantity | 1 |
| Weight | 7.5lb |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite PDU1230 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
