
16A, 240V output voltage power outlet strip with 14 AC outlets. Features horizontal, rack-mountable design and circuit breaker overload protection. Maximum current rating of 16A. Unit weight is 3.2lb.
Tripp Lite PDU12IEC technical specifications.
| AC Outlets | 14 |
| Package/Case | 100 |
| Current Rating | 16A |
| Length | 444.5mm |
| Max Current Rating | 16A |
| Mount | Horizontal, Rack |
| Output Current | 16A |
| Output Voltage | 240V |
| Overload Protection | Circuit Breaker |
| Package Quantity | 6 |
| Reach SVHC Compliant | Unknown |
| Weight | 3.2lb |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite PDU12IEC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
