
Power Outlet Strips Metered PDU w/ATS 120V 8 outlets RM
Tripp Lite PDUMH15ATNET technical specifications.
| AC Outlets | 8 |
| Approvals | UL |
| Cord Length | 12foot |
| Current Rating | 15A |
| Frequency | 60Hz |
| Length | 444.5mm |
| Max Current Rating | 15A |
| Mount | Horizontal, Rack |
| Overload Protection | None |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Weight | 11lb |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite PDUMH15ATNET to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.