PDU BASIC 5-15/20R 14 OUTLET
Tripp Lite PDUV20 technical specifications.
| AC Outlets | 14 |
| Approvals | UL, CSA |
| Cord Length | 15foot |
| Current Rating | 16A |
| Max Current Rating | 20A |
| Mount | Vertical, Rack |
| Overload Protection | Circuit Breaker |
| RoHS | Compliant |
No datasheet is available for this part.