
Enclosed AC/DC power supply delivering 13.8V output voltage with a maximum output current of 15A. This 207W power converter operates at 60Hz, accepting a minimum input voltage of 120V AC. Features include a single output, desktop mounting, and a power cord for connectivity. Dimensions are 10 inches in length, 6 inches in width, and 4.5 inches in height, with a weight of 13lb.
Tripp Lite PR15 technical specifications.
| Current - Output 1 | 15A |
| Current Rating | 12A |
| Frequency | 60Hz |
| Height | 4.5inch |
| Length | 10inch |
| Min Input Voltage (AC) | 120V |
| Max Output Current | 15A |
| Max Output Voltage | 13.8V |
| Max Power Dissipation | 207W |
| Min Supply Voltage (AC) | 120V |
| Mount | Desktop |
| Number of Outputs | 1 |
| Output Current | 12A |
| Output Power | 50W |
| Output Voltage | 13.8V |
| Package Quantity | 1 |
| Packaging | Carton |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | Trim Line |
| Voltage - Output 1 | 13.8V |
| Weight | 13lb |
| Width | 6inch |
| Wire/Cable Type | Power Cord |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite PR15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
