
Tripp Lite PR3 technical specifications.
| Current - Output 1 | 3A |
| Current Rating | 2A |
| Frequency | 60Hz |
| Height | 76.2mm |
| Length | 190.5mm |
| Min Input Voltage (AC) | 120V |
| Max Output Current | 3A |
| Max Output Voltage | 13.8V |
| Max Power Dissipation | 41W |
| Min Supply Voltage (AC) | 120V |
| Mount | Desktop |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Power | 180W |
| Output Voltage | 13.8V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | PR |
| Voltage - Output 1 | 13.8V |
| Weight | 4lb |
| Width | 114.3mm |
| Wire/Cable Type | Power Cord |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite PR3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
