
Enclosed AC/DC power supply delivering 550W maximum power output. Features a single output providing 13.8V at 40A maximum current. Operates at 60Hz with a 120V AC input voltage. Chassis mountable with a desktop configuration option. Dimensions are 11.5 inches in length, 10.5 inches in width, and 6.75 inches in height, with a weight of 27lb.
Tripp Lite PR40 technical specifications.
| Current - Output 1 | 40A |
| Current Rating | 32A |
| Frequency | 60Hz |
| Height | 6.75inch |
| Length | 11.5inch |
| Max Input Voltage (AC) | 120V |
| Max Output Current | 40A |
| Max Output Voltage | 13.8V |
| Max Power Dissipation | 550W |
| Max Supply Voltage (AC) | 120V |
| Mount | Desktop |
| Number of Outputs | 1 |
| Output Current | 32A |
| Output Power | 200W |
| Output Voltage | 13.8V |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | Trim Line |
| Voltage - Output 1 | 13.8V |
| Weight | 27lb |
| Width | 10.5inch |
| Wire/Cable Type | Power Cord |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite PR40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
