
Tripp Lite PR50 technical specifications.
| Current - Output 1 | 50A |
| Current Rating | 40A |
| Frequency | 60Hz |
| Height | 6.75inch |
| Length | 11.5inch |
| Min Input Voltage (AC) | 120V |
| Max Output Current | 50A |
| Max Output Voltage | 13.8V |
| Max Power Dissipation | 690W |
| Min Supply Voltage (AC) | 120V |
| Mount | Desktop |
| Number of Outputs | 1 |
| Output Current | 35A |
| Output Power | 225W |
| Output Voltage | 13.8V |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | Trim Line |
| Voltage - Output 1 | 13.8V |
| Weight | 30lb |
| Width | 10.5inch |
| Wire/Cable Type | Power Cord |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite PR50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
