
Enclosed AC/DC power supply delivering 96W maximum output power. Features a 13.8V output voltage with a maximum output current of 7A. Operates on a 120V AC input at 60Hz. This chassis mount converter includes one output and a desktop mounting option.
Tripp Lite PR7 technical specifications.
| Current - Output 1 | 7A |
| Current Rating | 5A |
| Frequency | 60Hz |
| Height | 3.75inch |
| Length | 7.5inch |
| Min Input Voltage (AC) | 120V |
| Min Input Voltage | 120V |
| Max Output Current | 7A |
| Max Output Voltage | 13.8V |
| Max Power Dissipation | 96W |
| Min Supply Voltage (AC) | 120V |
| Mount | Desktop |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Power | 69W |
| Output Voltage | 13.8V |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | PR |
| Voltage - Output 1 | 13.8V |
| Weight | 7.011lb |
| Width | 6.5inch |
| Wire/Cable Type | Power Cord |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite PR7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
