
This metal power strip features four AC outlets and a 15A current rating. It is designed for wall mounting and has a 3-foot cord length. The unit is approved by UL and TUV and includes circuit breaker overload protection.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Tripp Lite PS-410-HGOEMCC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Tripp Lite PS-410-HGOEMCC technical specifications.
| AC Outlets | 4 |
| Approvals | UL, TUV |
| Body Material | Metal |
| Color | White |
| Cord Length | 3foot |
| Current Rating | 15A |
| Material | Metal |
| Max Current Rating | 15A |
| Mount | Wall |
| Output Current | 15A |
| Overload Protection | Circuit Breaker |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite PS-410-HGOEMCC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
