
This metal power distribution unit features six AC outlets and is rated for 120V and 15A. It is designed for wall mounting and includes circuit breaker overload protection. The unit is TUV approved and is available in a package quantity of four.
Tripp Lite PS-615-HG-OEM technical specifications.
| AC Outlets | 6 |
| Approvals | TUV |
| Body Material | Metal |
| Color | White |
| Current Rating | 15A |
| Length | 349mm |
| Material | Metal |
| Max Current Rating | 15A |
| Mount | Wall |
| Nominal Supply Current | 15A |
| Output Current | 15A |
| Overload Protection | Circuit Breaker |
| Package Quantity | 4 |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 120V |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite PS-615-HG-OEM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
