
120V, 15A rackmount power distribution unit featuring eight AC outlets and a 15-foot cord. Constructed with a durable aluminum body and metal case, this unit offers overload protection via a circuit breaker. Mountable to walls or racks, it supports a 120V AC output voltage and is UL and CSA approved.
Sign in to ask questions about the Tripp Lite PS2408 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Tripp Lite PS2408 technical specifications.
| AC Outlets | 8 |
| Approvals | UL, CSA |
| Body Material | Aluminium |
| Package/Case | Metal |
| Color | Black, Silver |
| Cord Length | 15foot |
| Current Rating | 15A |
| Length | 24inch |
| Material | Aluminium |
| Max Current Rating | 15A |
| Mount | Wall, Rack |
| Output Current | 15A |
| Output Voltage | 120V |
| Overload Protection | Circuit Breaker |
| Packaging | Bulk |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 120V |
| Weight | 3.2lb |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite PS2408 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
