
12-outlet power distribution unit (PDU) strip with 15A current rating and 120V output voltage. Features 36-inch aluminum body with metal case, available in black and silver. Includes 15-foot power cord, circuit breaker overload protection, and supports wall or rack mounting. UL and CSA approved for reliable power distribution.
Sign in to ask questions about the Tripp Lite PS3612 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Tripp Lite PS3612 technical specifications.
| AC Outlets | 12 |
| Approvals | UL, CSA |
| Body Material | Aluminium |
| Package/Case | Metal |
| Color | Black, Silver |
| Cord Length | 15foot |
| Current Rating | 15A |
| Length | 36inch |
| Material | Aluminium |
| Max Current Rating | 15A |
| Mount | Wall, Rack |
| Output Current | 15A |
| Output Voltage | 120V |
| Overload Protection | Circuit Breaker |
| Package Quantity | 1 |
| Packaging | Bulk |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 120V |
| Weight | 3.8lb |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite PS3612 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
