
16-outlet AC power distribution unit with a 15A current rating and 120V output voltage. Features overload protection via a circuit breaker and a durable aluminum body housed in a metal case. Includes a 15-foot power cord and offers versatile mounting options for wall, rack, or desktop placement. Approved by UL and CSA, this unit is designed for reliable power distribution.
Sign in to ask questions about the Tripp Lite PS4816 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Tripp Lite PS4816 technical specifications.
| AC Outlets | 16 |
| Approvals | UL, CSA |
| Body Material | Aluminium |
| Package/Case | Metal |
| Cord Length | 15foot |
| Current Rating | 15A |
| Length | 1.22m |
| Material | Aluminium |
| Max Current Rating | 15A |
| Mount | Wall, Rack, Desktop |
| Output Current | 15A |
| Output Voltage | 120V |
| Overload Protection | Circuit Breaker |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 120V |
| Weight | 4.3lb |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite PS4816 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
