
6-Outlet Industrial Power Strip
Tripp Lite PS6 technical specifications.
| AC Outlets | 6 |
| Approvals | UL, CSA |
| Cord Length | 4foot |
| Current Rating | 15A |
| Housing Color | Grey |
| Material | Plastic |
| Max Current Rating | 15A |
| Mount | Wall, Desktop |
| Output Current | 15A |
| Overload Protection | Circuit Breaker |
| Package Quantity | 1 |
| Series | WABER® |
| DC Rated Voltage | 120V |
| Weight | 0.77lb |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite PS6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.