
Tripp Lite PS6020 technical specifications.
| AC Outlets | 20 |
| Approvals | UL, CSA |
| Body Material | Aluminium |
| Package/Case | Metal |
| Cord Length | 15foot |
| Current Rating | 15A |
| Housing Color | Silver |
| Length | 1.52m |
| Material | Aluminium |
| Max Current Rating | 15A |
| Mount | Wall, Rack |
| Output Current | 15A |
| Output Voltage | 120V |
| Overload Protection | Circuit Breaker |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 120V |
| Weight | 5lb |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite PS6020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
