
DC to AC Inverter 12VDC-IN 120VAC 1000W PWM Sine Wave
Tripp Lite PV1000HF technical specifications.
| AC Outlets | 4 |
| Package/Case | 107 |
| Cord Length | 31foot |
| Frequency | 60Hz |
| Height | 107.95mm |
| Input Current | 100A |
| Length | 330.2mm |
| Max Input Voltage (DC) | 12V |
| Mount | Chassis, Panel |
| Number of Outputs | 1 |
| Output Power | 1kW |
| Output Voltage | 120V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PowerVerter® |
| Size | 107.9mm |
| Weight | 6.8lb |
| Width | 152.4mm |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite PV1000HF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
