
The PowerVerter PV1250FC is a 1.248kW modified sine wave DC/AC inverter from Tripp Lite. It features two AC outlets and a single output with a maximum output voltage of 120V. The inverter measures 177.8mm in height, 228.6mm in length, and 222.25mm in width, with a weight of 23lb. It is designed for panel mounting and operates within a range of input voltages up to 12V DC. The PowerVerter PV1250FC is compliant with RoHS regulations, although its SVHC compliance status is unknown.
Tripp Lite PV1250FC technical specifications.
| AC Outlets | 2 |
| Height | 177.8mm |
| Length | 228.6mm |
| Max Input Voltage (DC) | 12V |
| Mount | Panel |
| Number of Outputs | 1 |
| Output Power | 1.248kW |
| Output Voltage | 120V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PowerVerter® |
| Size | 177.8mm |
| Weight | 23lb |
| Width | 222.25mm |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite PV1250FC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
