
Tripp Lite PV150 technical specifications.
| AC Outlets | 1 |
| Cord Length | 3foot |
| Frequency | 60Hz |
| Height | 44.5mm |
| Input Current | 14A |
| Length | 146.1mm |
| Max Input Voltage (DC) | 12V |
| Mount | Desktop |
| Number of Outputs | 1 |
| Output Power | 150W |
| Output Voltage | 120V |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PowerVerter® |
| Size | 44.4mm |
| Weight | 1.3lb |
| Width | 95.3mm |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite PV150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
