
DC-AC Inverter - More Details
Sign in to ask questions about the Tripp Lite PV2000FC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Tripp Lite PV2000FC technical specifications.
| AC Outlets | 2 |
| Package/Case | 412 |
| Height | 184.15mm |
| Length | 412.75mm |
| Max Input Voltage (DC) | 12V |
| Mount | Panel, Screw |
| Number of Outputs | 1 |
| Output Power | 2kW |
| Output Voltage | 120V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PowerVerter® |
| Size | 184.1mm |
| Weight | 39lb |
| Width | 215.9mm |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite PV2000FC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.