
The PowerVerter PV2400FC is a modified sine wave DC/AC inverter from Tripp Lite, designed for high-power applications. It features two AC outlets and a robust 20-foot cord. The inverter operates within a temperature range and is compliant with RoHS regulations. With a maximum output power of 2.4kW and an output voltage of 120V, it is suitable for various industrial and commercial uses.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Tripp Lite PV2400FC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Tripp Lite PV2400FC technical specifications.
| AC Outlets | 2 |
| Package/Case | 412 |
| Cord Length | 20foot |
| Height | 184.15mm |
| Length | 412.75mm |
| Max Input Voltage (DC) | 24V |
| Max Input Voltage | 24V |
| Mount | Panel |
| Number of Outputs | 2 |
| Output Power | 2.4kW |
| Output Voltage | 120V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PowerVerter® |
| Size | 184.1mm |
| Weight | 39lb |
| Width | 215.9mm |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite PV2400FC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
