DC to AC Inverter 12VDC-IN 120VAC 3000W PWM Sine Wave
Tripp Lite PV3000 technical specifications.
| Typical Output Voltage | 120VAC |
| Continuous Output Power | 3000W |
| Typical Input Voltage | 12VDC |
| Output Current | 15|20A |
| Input/Output Type | DC/AC |
| Output Frequency | 60Hz |
| Output Wave Form | PWM Sine Wave |
| Product Weight | 5990g |
Download the complete datasheet for Tripp Lite PV3000 to view detailed technical specifications.
No datasheet is available for this part.