
Tripp Lite PV375 technical specifications.
| AC Outlets | 2 |
| Cord Length | 3foot |
| Frequency | 60Hz |
| Height | 50.8mm |
| Input Current | 40A |
| Length | 177.8mm |
| Max Input Voltage (DC) | 12V |
| Mount | Desktop |
| Number of Outputs | 2 |
| Output Power | 375W |
| Output Voltage | 120V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PowerVerter® |
| Size | 50.8mm |
| Weight | 2.3lb |
| Width | 107.95mm |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite PV375 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
