
The PowerVerter PV700HF is a 700W modified sine wave DC/AC inverter from Tripp Lite. It operates at a nominal input voltage of 12V and provides three AC outlets. The inverter is designed for use in a variety of applications, including those requiring a 60Hz frequency. It is available in a single unit package and is suitable for mounting on a chassis, panel, or via screws. The PowerVerter PV700HF is compliant with RoHS regulations.
Tripp Lite PV700HF technical specifications.
| AC Outlets | 3 |
| Frequency | 60Hz |
| Height | 69.85mm |
| Length | 127mm |
| Max Input Voltage (DC) | 12V |
| Mount | Chassis, Panel, Screw |
| Nominal Input Voltage | 12V |
| Number of Outputs | 3 |
| Output Power | 700W |
| Output Voltage | 120V |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PowerVerter® |
| Size | 69.9mm |
| Weight | 2.8lb |
| Width | 207.518mm |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite PV700HF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
