
Tripp Lite RS-0615-R technical specifications.
| AC Outlets | 6 |
| Approvals | UL, CSA |
| Body Material | Metal |
| Color | Black |
| Cord Length | 15foot |
| Current Rating | 15A |
| Height | 1.75inch |
| Lead Free | Lead Free |
| Length | 444.5mm |
| Material | Metal |
| Max Current Rating | 15A |
| Mount | Horizontal, Rack, Screw |
| Output Voltage | 120V |
| Overload Protection | Circuit Breaker |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Voltage Rating (AC) | 120V |
| Weight | 4.5lb |
| Width | 17.5inch |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite RS-0615-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
