
120V AC, 15A rack-mount power distribution unit featuring 12 outlets and 15-foot cord. Horizontal mounting capability in a durable black metal chassis with integrated circuit breaker overload protection. UL and CSA approved for reliable power distribution.
Sign in to ask questions about the Tripp Lite RS-1215 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Tripp Lite RS-1215 technical specifications.
| AC Outlets | 12 |
| Approvals | UL, CSA |
| Body Material | Metal |
| Package/Case | Metal |
| Color | Black |
| Cord Length | 15foot |
| Current Rating | 15A |
| Material | Metal |
| Max Current Rating | 15A |
| Mount | Horizontal, Rack |
| Output Current | 15A |
| Output Voltage | 120V |
| Overload Protection | Circuit Breaker |
| Package Quantity | 1 |
| Packaging | Bulk |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 120V |
| Weight | 4.6lb |
| RoHS | Not Compliant |
Download the complete datasheet for Tripp Lite RS-1215 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
