
120V, 20A rackmount power distribution unit (PDU) outlet strip featuring 12 AC outlets and a 15-foot cord. Constructed with a durable black steel case, this PDU offers horizontal rack mounting and integrated circuit breaker overload protection. UL approved and lead-free, it provides reliable power distribution for demanding environments.
Tripp Lite RS-1215-20T technical specifications.
| AC Outlets | 12 |
| Approvals | UL |
| Package/Case | Metal |
| Color | Black |
| Cord Length | 15foot |
| Current Rating | 20A |
| Lead Free | Lead Free |
| Length | 444.5mm |
| Material | Steel |
| Max Current Rating | 20A |
| Mount | Horizontal, Rack |
| Overload Protection | Circuit Breaker |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Weight | 5.4lb |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite RS-1215-20T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
