
750W line-interactive UPS with 1000VA capacity, providing 120V output voltage and 60Hz frequency. Features serial and USB interface, four NEMA 5-15R output connectors, and a 6-foot cord. Designed for rack mounting, this grey unit measures 191mm width, 318mm height, and 343mm length, with a weight of 45lb. UL approved.
Tripp Lite SMART1200XLHG technical specifications.
| Approvals | UL |
| Package/Case | 317 |
| Color | Grey |
| Cord Length | 6foot |
| Frequency | 60Hz |
| Height | 318mm |
| Input Current | 9.2A |
| Interface | Serial, USB |
| Length | 343mm |
| Mount | Rack |
| Output Connector | NEMA 5-15R |
| Output Power | 750W |
| Output Voltage | 120V |
| Series | Smart Pro® |
| Weight | 45lb |
| Width | 191mm |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite SMART1200XLHG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.