
Line-interactive UPS with 1500VA/900W capacity, providing 120V output voltage at 60Hz frequency. Features serial and USB interface for management, with NEMA 5-15R output connectors. Designed for rackmount or tower installation, this black unit weighs 30lb and includes a 1.8-foot power cord.
Tripp Lite SMART1500LCD technical specifications.
| Color | Black |
| Cord Length | 1.8foot |
| Frequency | 60Hz |
| Housing Color | Black |
| Interface | Serial, USB |
| Mount | Rack |
| Output Connector | NEMA 5-15R |
| Output Voltage | 120V |
| Package Quantity | 1 |
| Series | Smart Pro® |
| Voltage - Output 1 | 120V |
| Weight | 30lb |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite SMART1500LCD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
