
1500VA/900W line-interactive UPS with automatic voltage regulation (AVR) and LCD display. Provides 120V output voltage through ten NEMA 5-15R receptacles. Features USB interface for management and protection against coaxial and RJ45 surges. Unit is black, weighs 29.3lb, and includes a 1.8-foot cord.
Tripp Lite SMART1500LCDT technical specifications.
| Color | Black |
| Cord Length | 1.8foot |
| Interface | USB |
| Mount | Rack |
| Output Connector | NEMA 5-15R (10) |
| Output Voltage | 120V |
| Package Quantity | 1 |
| Weight | 29.3lb |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite SMART1500LCDT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
