
1500VA/1350W line-interactive UPS with 120V output voltage, operating at 60Hz. Features serial and USB interface, NEMA 5-15R output connectors, and a 10-foot cord. Designed for rackmount or tower installation, this lead-free unit is UL approved and comes in black.
Tripp Lite SMART1500RM2U technical specifications.
| Approvals | UL |
| Color | Black |
| Cord Length | 10foot |
| Frequency | 60Hz |
| Interface | Serial, USB |
| Lead Free | Lead Free |
| Mount | Rack |
| Output Connector | NEMA 5-15R |
| Output Voltage | 120V |
| Package Quantity | 1 |
| Series | Smart Pro® |
| Size | 3.5inch |
| Weight | 46lb |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite SMART1500RM2U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
