
UPS Line Interactive Rackmount/Tower 120V 1920W 2200VA
Tripp Lite SMART2200RM2U technical specifications.
| Approvals | UL |
| Color | Black |
| Cord Length | 10foot |
| Frequency | 60Hz |
| Height | 3.5inch |
| Interface | Serial, USB |
| Length | 19inch |
| Max Input Voltage (AC) | 120V |
| Max Input Voltage | 120V |
| Mount | Rack |
| Output Power | 1.6kW |
| Output Voltage | 120V |
| Reach SVHC Compliant | Unknown |
| Series | Smart Pro® |
| Voltage - Output 1 | 120V |
| Weight | 57.6lb |
| Width | 17.5inch |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite SMART2200RM2U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
