
Line-interactive UPS with 2200VA/1920W capacity, supporting 110V/115V/120V input and 120V output. Features four NEMA 5-15R and four NEMA 5-20R output connectors. Offers serial and USB interface for management. Designed for rackmount or tower installation, with a 3-foot cord and UL approval. Unit dimensions are 445mm width, 490mm length, and 88.9mm height.
Tripp Lite SMART2200RMXL2U technical specifications.
| Approvals | UL |
| Package/Case | 120 |
| Color | Black |
| Cord Length | 3foot |
| Height | 88.9mm |
| Interface | Serial, USB |
| Length | 490mm |
| Mount | Rack |
| Output Connector | NEMA 5-15R (4), NEMA 5-20R (4) |
| Output Voltage | 120V |
| Series | Smart Pro® |
| Weight | 64lb |
| Width | 445mm |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite SMART2200RMXL2U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
