
Tripp Lite SMART2600RM2U technical specifications.
| Approvals | UL |
| Package/Case | 120 |
| Color | Black |
| Cord Length | 3foot |
| Interface | Serial, USB |
| Mount | Rack |
| Output Connector | NEMA 5-15R (4), NEMA 5-20R (4), NEMA L5-20R (1) |
| Output Voltage | 120V |
| Series | Smart Pro® |
| Weight | 64lb |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite SMART2600RM2U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.