
UPS - Uninterruptible Power Supplies 3000VA 9outlets 120V
Tripp Lite SMART3000CRMXL technical specifications.
| Height | 178mm |
| Interface | Serial, USB |
| Length | 439mm |
| Mount | Rack |
| Output Connector | NEMA 5-15/20R (8), NEMA L5-30R |
| Output Voltage | 120V |
| Series | Smart Pro® |
| Weight | 102lb |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite SMART3000CRMXL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
