
Line-interactive UPS with 3000VA/2250W capacity, outputting 120V at 60Hz. Features NEMA 5-20R (8) and NEMA L5-30R (1) output connectors. Offers serial and USB interface options for management. Designed for rackmount or tower deployment, with a 3-foot cord. Approved by UL, this unit measures 88.9mm H x 445mm W x 494mm L and weighs 64lb.
Tripp Lite SMART3000RM2U technical specifications.
| Approvals | UL |
| Package/Case | 482 |
| Color | Grey |
| Cord Length | 3foot |
| Frequency | 60Hz |
| Height | 88.9mm |
| Interface | Serial, USB |
| Length | 494mm |
| Mount | Rack |
| Output Connector | NEMA 5-20R (8), NEMA L5-30R (1) |
| Output Power | 2.25kW |
| Output Voltage | 120V |
| Series | Smart Pro® |
| Weight | 64lb |
| Width | 445mm |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite SMART3000RM2U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
