
This power strip features six AC outlets and a 15-foot cord. It has a maximum current rating of 15A and a voltage rating of 120V. The device is constructed from metal and has a weight of 3.2lb. It is approved by UL and features circuit breaker overload protection.
Sign in to ask questions about the Tripp Lite SPS-615-HG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Tripp Lite SPS-615-HG technical specifications.
| AC Outlets | 6 |
| Approvals | UL |
| Body Material | Metal |
| Clamping Voltage | 140V |
| Cord Length | 15foot |
| Current Rating | 15A |
| Energy | 1050J |
| Length | 15foot |
| Max Current Rating | 15A |
| Mount | Wall |
| Output Current | 15A |
| Output Voltage | 120V |
| Overload Protection | Circuit Breaker |
| Package Quantity | 4 |
| Voltage Rating (AC) | 120V |
| Weight | 3.2lb |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite SPS-615-HG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
