
Heavy-duty 25U rack enclosure constructed from durable steel and metal in a black finish. Designed for standard mounting of electronic equipment, this server cabinet provides a secure and organized solution. Its robust build ensures reliable protection for your valuable hardware.
Tripp Lite SR25UB technical specifications.
| Color | Black |
| Material | Steel, Metal |
| Mount | Standard |
| Package Quantity | 1 |
| Series | SmartRack™ |
| Weight | 195lb |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite SR25UB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
