
Rack enclosure cabinet fan panel for enhanced airflow management. Features 120V operating supply voltage and a black body color. Unit dimensions are 5.22 inches high, 18.87 inches wide, and 2.07 inches deep, with a panel mount design. Weighing 5.5lb, this RoHS compliant component ensures efficient cooling.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Tripp Lite SRFAN3U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Color | Black |
| Height | 5.22inch |
| Length | 2.07inch |
| Mount | Panel |
| Operating Supply Voltage | 120V |
| RoHS Compliant | Yes |
| Series | SmartRack™ |
| Weight | 5.5lb |
| Width | 18.87inch |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite SRFAN3U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
