Sign in to ask questions about the Tripp Lite SRSHELF4PKYBD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Tripp Lite SRSHELF4PKYBD technical specifications.
| Package/Case | 482 |
| Color | Black |
| Material | Steel, Metal |
| Mount | Rack |
| Series | SmartRack™ |
| Weight | 10lb |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite SRSHELF4PKYBD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.