
12U wall-mount enclosure crafted from durable steel and metal, featuring a secure door and side panels for comprehensive equipment protection. UL, CSA, and IEC approved for reliable performance. Offers a 23.63-inch width and a 60lb weight capacity, designed for secure wall mounting.
Tripp Lite SRW12US technical specifications.
| Approvals | UL, CSA, IEC |
| Color | Black |
| Material | Steel, Metal |
| Mount | Wall |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Series | SmartRack™ |
| Weight | 60lb |
| Width | 23.63inch |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite SRW12US to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.